
B72214S0251K151 | |
|---|---|
DigiKey Part Number | 495-6593-2-ND - Tape & Reel (TR) 495-6593-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | B72214S0251K151 |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.27960 | $6.99 |
| 100 | $0.24240 | $24.24 |
| 250 | $0.22468 | $56.17 |
| 500 | $0.21398 | $106.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19491 | $194.91 |
| 2,000 | $0.18803 | $376.06 |
| 3,000 | $0.18458 | $553.74 |
| 5,000 | $0.18075 | $903.75 |
| 7,000 | $0.17852 | $1,249.64 |
| 10,000 | $0.17637 | $1,763.70 |
| 25,000 | $0.17174 | $4,293.50 |
| 50,000 | $0.16895 | $8,447.50 |


