
B72214S0511K331 | |
---|---|
DigiKey Part Number | 495-6535-2-ND - Tape & Reel (TR) 495-6535-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0511K331 |
Description | VARISTOR 820V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 4.5 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33806 | $1,014.18 |