Parametric Equivalent

B72220S0171K551 | |
|---|---|
DigiKey Part Number | 495-B72220S0171K551TR-ND - Tape & Reel (TR) 495-B72220S0171K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | B72220S0171K551 |
Description | VARISTOR 270V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 8 kA | |
Energy | 98J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59000 | $5.90 |
| 25 | $0.53120 | $13.28 |
| 100 | $0.46620 | $46.62 |
| 250 | $0.43528 | $108.82 |
| 500 | $0.41660 | $208.30 |
| 1,000 | $0.41356 | $413.56 |


