Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72220S0551S502 | |
|---|---|
DigiKey Part Number | 495-B72220S0551S502-ND |
Manufacturer | |
Manufacturer Part Number | B72220S0551S502 |
Description | VARISTOR 910V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6.5 kA | |
Energy | 210J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.74857 | $1,122.86 |



