
B78304B1030A003 | |
---|---|
DigiKey Part Number | 495-B78304B1030A003TR-ND - Tape & Reel (TR) 495-B78304B1030A003CT-ND - Cut Tape (CT) 495-B78304B1030A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78304B1030A003 |
Description | XFMR DC/DC CONV 100UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78304B1030A003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.315" L x 0.276" W (8.00mm x 7.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Footprint | 0.315" L x 0.374" W (8.00mm x 9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.19500 | $51.95 |
25 | $4.80640 | $120.16 |
50 | $4.53220 | $226.61 |
100 | $4.27360 | $427.36 |
250 | $3.95492 | $988.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $3.63700 | $3,273.30 |