RX6110SA:BB PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TX Instruments
In Stock: 9,500
Unit Price: $1.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,473
Unit Price: $7.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,106
Unit Price: $5.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 997
Unit Price: $1.96000
Datasheet

Similar


NXP USA Inc.
In Stock: 628
Unit Price: $1.32000
Datasheet

RX6110SA:BB PURE SN

DigiKey Part Number
RX6110SA:BBPURESN-ND
Manufacturer
Manufacturer Product Number
RX6110SA:BB PURE SN
Description
IC RTC CLK/CALENDAR I2C 14SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 16B I2C, SPI 14-SOIC (0.197", 5.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, SRAM
Memory Size
16B
Time Format
-
Date Format
-
Interface
I2C, SPI
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.25µA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-SOP
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
25$2.29520$57.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.