New Product
TG5032SFN20.0000M-FAGNDAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG5032SFN 26.0000M-CAGNDA3

DigiKey Part Number
114-TG5032SFN26.0000M-CAGNDA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG5032SFN 26.0000M-CAGNDA3
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.80000$4,200.00
Manufacturers Standard Package