
ER190S-14RG | |
---|---|
DigiKey Part Number | 3973-ER190S-14RG-ND |
Manufacturer | |
Manufacturer Product Number | ER190S-14RG |
Description | SIMPLEX 1.9" DIAMETER MULTI-DIRE |
Customer Reference | |
Detailed Description | Roller Industrial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ergotronix Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial | |
Type | Roller | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $7.20000 | $144.00 |