
RF50D | |
---|---|
DigiKey Part Number | 3973-RF50D-ND |
Manufacturer | |
Manufacturer Product Number | RF50D |
Description | DUPLEX 2" DIAMETER MULTI-DIRECTI |
Customer Reference | |
Detailed Description | Roller Industrial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ergotronix Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial | |
Type | Roller | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $15.00000 | $300.00 |