RFX0D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF60D

DigiKey Part Number
3973-RF60D-ND
Manufacturer
Manufacturer Product Number
RF60D
Description
DUPLEX 2.36" DIAMETER MULTI-DIRE
Customer Reference
Detailed Description
Roller Industrial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ergotronix Inc
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial
Type
Roller
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ergotronix Inc.
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
15$16.80000$252.00