1 Pole Power Distribution Block 150 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

569020

DigiKey Part Number
3661-569020-ND
Manufacturer
ERIFLEX
Manufacturer Part Number
569020
Description
1 POLE DIST. BLOCK 150A COPPER
Customer Reference
Detailed Description
1 Pole Power Distribution Block 150 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERIFLEX
Series
-
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
3
Load Side Connections Per Pole
7
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
1/0-#8CU
Load Side Wire/Stud Size
#4 - #14
Voltage - Rated
600 V
Current Rating (Amps)
150 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from nVent
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.