
715B | |
---|---|
DigiKey Part Number | 2505-715B-ND |
Manufacturer | ESD check |
Manufacturer Product Number | 715B |
Description | Digital Static Field Meter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESD check | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | Chpper Sensor, Dual Range, 10 V/inch Increments, LED Ranging Lights | |
Power Supply Type | 9V Battery | |
Includes | Case, Certificate, Field Meter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $895.00000 | $895.00 |