


010832X050 | |
---|---|
DigiKey Part Number | RPC7295-ND |
Manufacturer | |
Manufacturer Product Number | 010832X050 |
Description | HEX HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832X050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.610" (15.49mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.06800 | $0.34 |
10 | $0.06300 | $0.63 |
25 | $0.05680 | $1.42 |
50 | $0.05260 | $2.63 |
100 | $0.04880 | $4.88 |
250 | $0.04452 | $11.13 |
500 | $0.04168 | $20.84 |
1,000 | $0.03915 | $39.15 |