

012520R075 | |
---|---|
DigiKey Part Number | RPC7327-ND |
Manufacturer | |
Manufacturer Product Number | 012520R075 |
Description | ROUND HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.458" (11.63mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.925" (23.50mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
5 | $0.08600 | $0.43 |
10 | $0.07900 | $0.79 |
25 | $0.07120 | $1.78 |
50 | $0.06600 | $3.30 |
100 | $0.06140 | $6.14 |
250 | $0.05612 | $14.03 |
500 | $0.05260 | $26.30 |
1,000 | $0.04946 | $49.46 |