
012520S025 | |
---|---|
DigiKey Part Number | RPC8237-ND |
Manufacturer | |
Manufacturer Product Number | 012520S025 |
Description | CHEESE HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012520S025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.175" (4.45mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.330" (8.38mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
5 | $0.09200 | $0.46 |
10 | $0.08400 | $0.84 |
25 | $0.07560 | $1.89 |
50 | $0.07020 | $3.51 |
100 | $0.06540 | $6.54 |
250 | $0.05976 | $14.94 |
500 | $0.05604 | $28.02 |
1,000 | $0.05273 | $52.73 |