

012520WF100 | |
---|---|
DigiKey Part Number | RPC7330-ND |
Manufacturer | |
Manufacturer Product Number | 012520WF100 |
Description | BINDING HEAD PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Binding Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.391" (9.93mm) | |
Head Height | 0.205" (5.21mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.205" (30.61mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
5 | $0.09000 | $0.45 |
10 | $0.08300 | $0.83 |
25 | $0.07480 | $1.87 |
50 | $0.06940 | $3.47 |
100 | $0.06460 | $6.46 |
250 | $0.05900 | $14.75 |
500 | $0.05532 | $27.66 |
1,000 | $0.05204 | $52.04 |