


020256A025 | |
---|---|
DigiKey Part Number | RPC7334-ND |
Manufacturer | |
Manufacturer Product Number | 020256A025 |
Description | FLAT HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020256A025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.160" (4.06mm) | |
Head Height | 0.051" (1.30mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.301" (7.65mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
5 | $0.09400 | $0.47 |
10 | $0.08700 | $0.87 |
25 | $0.07840 | $1.96 |
50 | $0.07280 | $3.64 |
100 | $0.06780 | $6.78 |
250 | $0.06196 | $15.49 |
500 | $0.05810 | $29.05 |
1,000 | $0.05467 | $54.67 |