


021032A100 | |
---|---|
DigiKey Part Number | RPC7352-ND |
Manufacturer | |
Manufacturer Product Number | 021032A100 |
Description | FLAT HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 021032A100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.363" (9.22mm) | |
Head Height | 0.116" (2.95mm) | |
Length - Below Head | 0.884" (22.45mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.08000 | $0.40 |
10 | $0.07300 | $0.73 |
25 | $0.06560 | $1.64 |
50 | $0.06080 | $3.04 |
100 | $0.05660 | $5.66 |
250 | $0.05168 | $12.92 |
500 | $0.04842 | $24.21 |
1,000 | $0.04551 | $45.51 |