
0362511300 | |
---|---|
DigiKey Part Number | RPC8550-ND |
Manufacturer | |
Manufacturer Product Number | 0362511300 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
5 | $0.90200 | $4.51 |
10 | $0.84100 | $8.41 |
25 | $0.76960 | $19.24 |
50 | $0.72280 | $36.14 |
100 | $0.68090 | $68.09 |
250 | $0.63236 | $158.09 |
500 | $0.60010 | $300.05 |
1,000 | $0.57123 | $571.23 |