0337516550B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0362511300FTB

DigiKey Part Number
145-0362511300FTB-ND
Manufacturer
Manufacturer Product Number
0362511300FTB
Description
UNSLOTTED HEX BOLT, 5/8-11 THREA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
5/8"-11
Head Diameter
0.937" (23.80mm)
Head Height
-
Length - Below Head
3.000" (76.20mm)
Length - Overall
3.411" (86.64mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.58000$1.58
5$1.33200$6.66
10$1.24400$12.44
25$1.14280$28.57
50$1.07520$53.76
100$1.01510$101.51
250$0.94512$236.28
500$0.89868$449.34
1,000$0.85709$857.09
Manufacturers Standard Package