


0410008HJN | |
---|---|
DigiKey Part Number | RPC7358-ND |
Manufacturer | |
Manufacturer Product Number | 0410008HJN |
Description | JAM NUTS, NATURAL, NYLON 6/6, 1- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Nut 1.250" (31.75mm) 1 1/4" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0410008HJN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread Size | - | |
Thickness | 0.343" (8.71mm) | |
Width | 1.250" (31.75mm) 1 1/4" | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
5 | $1.27600 | $6.38 |
10 | $1.19100 | $11.91 |
25 | $1.09280 | $27.32 |
50 | $1.02820 | $51.41 |
100 | $0.97040 | $97.04 |
250 | $0.90332 | $225.83 |
500 | $0.85874 | $429.37 |
1,000 | $0.81883 | $818.83 |