
10SCM002006 | |
---|---|
DigiKey Part Number | RPC8882-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM002006 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM002006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.083" (2.10mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
5 | $0.08600 | $0.43 |
10 | $0.07900 | $0.79 |
25 | $0.07080 | $1.77 |
50 | $0.06580 | $3.29 |
100 | $0.06120 | $6.12 |
250 | $0.05592 | $13.98 |
500 | $0.05240 | $26.20 |
1,000 | $0.04929 | $49.29 |