


12SWS0404 | |
---|---|
DigiKey Part Number | RPC6502-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0404 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.149" (3.78mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
5 | $0.11400 | $0.57 |
10 | $0.10500 | $1.05 |
25 | $0.09520 | $2.38 |
50 | $0.08840 | $4.42 |
100 | $0.08230 | $8.23 |
250 | $0.07532 | $18.83 |
500 | $0.07072 | $35.36 |
1,000 | $0.06661 | $66.61 |