


12SWS0867 | |
---|---|
DigiKey Part Number | RPC6447-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0867 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.214" (5.44mm) | |
Length - Below Head | 0.046" (1.17mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
5 | $0.10600 | $0.53 |
10 | $0.09900 | $0.99 |
25 | $0.08880 | $2.22 |
50 | $0.08240 | $4.12 |
100 | $0.07680 | $7.68 |
250 | $0.07028 | $17.57 |
500 | $0.06596 | $32.98 |
1,000 | $0.06211 | $62.11 |