12SWS1033
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12SWS1033
Supporting your Project: Printed Circuit Board Solutions

12SWS1033

DigiKey Part Number
RPC6396-ND
Manufacturer
Manufacturer Product Number
12SWS1033
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.374" (9.50mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.312" (7.92mm)
Thickness - Overall
0.374" (9.50mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,595
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
5$0.12000$0.60
10$0.11000$1.10
25$0.09960$2.49
50$0.09240$4.62
100$0.08620$8.62
250$0.07888$19.72
500$0.07408$37.04
1,000$0.06980$69.80
Manufacturers Standard Package