
12SWS1233 | |
---|---|
DigiKey Part Number | RPC9157-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1233 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.253" (6.43mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Diameter - Shoulder | 0.311" (7.90mm) | |
Thickness - Overall | 0.062" (1.58mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
5 | $0.21200 | $1.06 |
10 | $0.19700 | $1.97 |
25 | $0.17840 | $4.46 |
50 | $0.16600 | $8.30 |
100 | $0.15530 | $15.53 |
250 | $0.14276 | $35.69 |
500 | $0.13446 | $67.23 |
1,000 | $0.12705 | $127.05 |