
12SWS2522 | |
---|---|
DigiKey Part Number | RPC9176-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2522 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2522 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.700" (17.78mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
5 | $0.14600 | $0.73 |
10 | $0.13400 | $1.34 |
25 | $0.12160 | $3.04 |
50 | $0.11300 | $5.65 |
100 | $0.10540 | $10.54 |
250 | $0.09668 | $24.17 |
500 | $0.09086 | $45.43 |
1,000 | $0.08569 | $85.69 |