


12SWS2573 | |
---|---|
DigiKey Part Number | RPC6515-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2573 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2573 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.172" (4.37mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
5 | $0.13800 | $0.69 |
10 | $0.12700 | $1.27 |
25 | $0.11480 | $2.87 |
50 | $0.10680 | $5.34 |
100 | $0.09960 | $9.96 |
250 | $0.09132 | $22.83 |
500 | $0.08580 | $42.90 |
1,000 | $0.08089 | $80.89 |