
12SWS3650 | |
---|---|
DigiKey Part Number | RPC9287-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3650 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness - Overall | 0.078" (1.98mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
5 | $0.17400 | $0.87 |
10 | $0.16100 | $1.61 |
25 | $0.14600 | $3.65 |
50 | $0.13580 | $6.79 |
100 | $0.12680 | $12.68 |
250 | $0.11644 | $29.11 |
500 | $0.10956 | $54.78 |
1,000 | $0.10343 | $103.43 |