13RS018723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS018723

DigiKey Part Number
145-13RS018723-ND
Manufacturer
Manufacturer Product Number
13RS018723
Description
ROUND SPACER, .062 ID, .187 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.310" (7.87mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.062" (1.58mm) 1/16"
Diameter - Outside
0.187" (4.75mm)
Between Board Height
0.310" (7.87mm)
Length - Overall
0.310" (7.87mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,630
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.05800$0.29
10$0.05200$0.52
25$0.04720$1.18
50$0.04360$2.18
100$0.04040$4.04
250$0.03680$9.20
500$0.03444$17.22
1,000$0.03231$32.31
Manufacturers Standard Package