
13RSSR0001 | |
|---|---|
DigiKey Part Number | 145-13RSSR0001-ND |
Manufacturer | |
Manufacturer Part Number | 13RSSR0001 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
EDA/CAD Models | 13RSSR0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 5 | $0.33800 | $1.69 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.28520 | $7.13 |
| 50 | $0.26620 | $13.31 |
| 100 | $0.24960 | $24.96 |
| 250 | $0.23020 | $57.55 |
| 500 | $0.21738 | $108.69 |
| 1,000 | $0.20590 | $205.90 |

