
13RSSR0068 | |
---|---|
DigiKey Part Number | 145-13RSSR0068-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0068 |
Description | ROUND SPACER, .218 ID, .375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
5 | $0.35800 | $1.79 |
10 | $0.33100 | $3.31 |
25 | $0.30120 | $7.53 |
50 | $0.28160 | $14.08 |
100 | $0.26400 | $26.40 |
250 | $0.24364 | $60.91 |
500 | $0.23012 | $115.06 |
1,000 | $0.21803 | $218.03 |