21CGS00250WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21CGS00250WS

DigiKey Part Number
145-21CGS00250WS-ND
Manufacturer
Manufacturer Product Number
21CGS00250WS
Description
CARD GUIDE, 2.5 IN LENGTH, SLOTT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
21CGS00250WS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 2.500" (63.50mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.72400$7.24
25$0.67880$16.97
50$0.64640$32.32
100$0.61550$61.55
250$0.57692$144.23
500$0.54936$274.68
1,000$0.52313$523.13
2,500$0.49037$1,225.92
Manufacturers Standard Package