22MP01070W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP01070W

DigiKey Part Number
145-22MP01070W-ND
Manufacturer
Manufacturer Product Number
22MP01070W
Description
BUSHING 0.625" PA66 WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.781" (19.84mm) Bushing 0.625" (15.88mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.781" (19.84mm)
Diameter - Inside
0.625" (15.88mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09300$0.93
25$0.08720$2.18
50$0.08320$4.16
100$0.07910$7.91
250$0.07416$18.54
500$0.07062$35.31
1,000$0.06725$67.25
3,000$0.06222$186.66
Manufacturers Standard Package