22MP06878W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP07510W

DigiKey Part Number
145-22MP07510W-ND
Manufacturer
Manufacturer Product Number
22MP07510W
Description
BUSHING 0.625" PA66 WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.750" (19.05mm) Bushing 0.625" (15.88mm) White
Datasheet
 Datasheet
EDA/CAD Models
22MP07510W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.750" (19.05mm)
Diameter - Inside
0.625" (15.88mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,934
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.16100$1.61
25$0.15040$3.76
50$0.14320$7.16
100$0.13640$13.64
250$0.12788$31.97
500$0.12174$60.87
1,000$0.11592$115.92
3,000$0.10727$321.81
Manufacturers Standard Package