
22MP15017W | |
---|---|
DigiKey Part Number | 145-22MP15017W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP15017W |
Description | BUSHING 1.062" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.062" (26.97mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP15017W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.062" (26.97mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.21300 | $2.13 |
25 | $0.20000 | $5.00 |
50 | $0.19040 | $9.52 |
100 | $0.18120 | $18.12 |
250 | $0.16984 | $42.46 |
500 | $0.16172 | $80.86 |
1,000 | $0.15399 | $153.99 |
2,500 | $0.14434 | $360.85 |