23MP16L10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23MP06N35

DigiKey Part Number
145-23MP06N35-ND
Manufacturer
Manufacturer Product Number
23MP06N35
Description
BUSHING W/STR RELIEF PA BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SJ, SJO, SJT
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19700$1.97
25$0.18440$4.61
50$0.17540$8.77
100$0.16700$16.70
250$0.15648$39.12
500$0.14902$74.51
1,000$0.14189$141.89
3,000$0.13129$393.87
Manufacturers Standard Package