
27POSTNT0750 | |
---|---|
DigiKey Part Number | 145-27POSTNT0750-ND |
Manufacturer | |
Manufacturer Product Number | 27POSTNT0750 |
Description | NON-THREADED POST. .214 BODY OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M13 Pan Head Drive Polyethylene |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | M13 | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.820" (20.83mm) | |
Material | Polyethylene | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
5 | $0.10200 | $0.51 |
10 | $0.09300 | $0.93 |
25 | $0.08400 | $2.10 |
50 | $0.07780 | $3.89 |
100 | $0.07250 | $7.25 |
250 | $0.06628 | $16.57 |
500 | $0.06220 | $31.10 |
1,000 | $0.05855 | $58.55 |