
330632A100 | |
---|---|
DigiKey Part Number | 145-330632A100-ND |
Manufacturer | |
Manufacturer Product Number | 330632A100 |
Description | MACH SCREW OVAL SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330632A100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.279" (7.09mm) | |
Head Height | - | |
Length - Below Head | 0.993" (25.22mm) | |
Length - Overall | 1.121" (28.47mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.08200 | $0.41 |
10 | $0.07600 | $0.76 |
25 | $0.06840 | $1.71 |
50 | $0.06320 | $3.16 |
100 | $0.05880 | $5.88 |
250 | $0.05372 | $13.43 |
500 | $0.05036 | $25.18 |
1,000 | $0.04734 | $47.34 |