MicroPlastics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroPlastics
Supporting your Project: Printed Circuit Board Solutions

3408320100

DigiKey Part Number
RPC7451-ND
Manufacturer
Manufacturer Product Number
3408320100
Description
CHEESE HEAD HEX #8-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Cheese Head Hex Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
3408320100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
-
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,680
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.11000$0.11
5$0.09000$0.45
10$0.08200$0.82
25$0.07400$1.85
50$0.06840$3.42
100$0.06370$6.37
250$0.05820$14.55
500$0.05456$27.28
1,000$0.05132$51.32
Manufacturers Standard Package