
3425200025 | |
---|---|
DigiKey Part Number | 145-3425200025-ND |
Manufacturer | |
Manufacturer Product Number | 3425200025 |
Description | THUMB SCREW HEX HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
5 | $0.09600 | $0.48 |
10 | $0.08900 | $0.89 |
25 | $0.08000 | $2.00 |
50 | $0.07400 | $3.70 |
100 | $0.06900 | $6.90 |
250 | $0.06304 | $15.76 |
500 | $0.05914 | $29.57 |
1,000 | $0.05564 | $55.64 |