
3831218TR-4FT | |
---|---|
DigiKey Part Number | 145-3831218TR-4FT-ND |
Manufacturer | |
Manufacturer Product Number | 3831218TR-4FT |
Description | THREADED ROD, 5/16-18 THREAD, 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Set Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3831218TR-4FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
5 | $11.83200 | $59.16 |
10 | $11.17700 | $111.77 |
25 | $10.41600 | $260.40 |
50 | $9.91020 | $495.51 |
100 | $9.45710 | $945.71 |
250 | $8.92960 | $2,232.40 |
500 | $8.57822 | $4,289.11 |
1,000 | $8.26305 | $8,263.05 |