

CBDLS540A | |
---|---|
DigiKey Part Number | RPC5744-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS540A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS540A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
5 | $0.56200 | $2.81 |
10 | $0.52300 | $5.23 |
25 | $0.47720 | $11.93 |
50 | $0.44700 | $22.35 |
100 | $0.42010 | $42.01 |
250 | $0.38888 | $97.22 |
500 | $0.36816 | $184.08 |
1,000 | $0.34963 | $349.63 |