


FB1370A | |
---|---|
DigiKey Part Number | RPC6013-ND |
Manufacturer | |
Manufacturer Product Number | FB1370A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.450" (11.43mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1370A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.568" (14.43mm) | |
Diameter - Shoulder | 0.365" (9.27mm) | |
Thickness - Overall | 0.450" (11.43mm) | |
Length - Below Head | 0.385" (9.78mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
5 | $0.23800 | $1.19 |
10 | $0.22000 | $2.20 |
25 | $0.19920 | $4.98 |
50 | $0.18580 | $9.29 |
100 | $0.17390 | $17.39 |
250 | $0.16000 | $40.00 |
500 | $0.15078 | $75.39 |
1,000 | $0.14256 | $142.56 |