


KNF-40 | |
---|---|
DigiKey Part Number | RPC4178-ND |
Manufacturer | |
Manufacturer Product Number | KNF-40 |
Description | KWIK NUT 9.40MM NYLON M4 |
Customer Reference | |
Detailed Description | M4 Kwik Nut 0.370" (9.40mm) Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Obsolete | |
Type | Kwik | |
Thread Size | M4 | |
Thickness | 0.190" (4.83mm) | |
Width | 0.370" (9.40mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
5 | $0.24800 | $1.24 |
10 | $0.22900 | $2.29 |
25 | $0.20800 | $5.20 |
50 | $0.19380 | $9.69 |
100 | $0.18140 | $18.14 |
250 | $0.16696 | $41.74 |
500 | $0.15740 | $78.70 |
1,000 | $0.14885 | $148.85 |