

VMCGN160-440-L | |
|---|---|
DigiKey Part Number | VMCGN160-440-L-ND |
Manufacturer | |
Manufacturer Product Number | VMCGN160-440-L |
Description | CARD GUIDE VERTICAL MOUNT BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polystyrene, Snap-In, 6.300" (160.02mm) | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.19000 | $14.19 |
| 10 | $12.05700 | $120.57 |
| 25 | $11.30160 | $282.54 |
| 50 | $10.76220 | $538.11 |
| 100 | $10.24860 | $1,024.86 |
| 300 | $9.48467 | $2,845.40 |
| 500 | $9.14926 | $4,574.63 |
| 1,000 | $8.71312 | $8,713.12 |

