
ESH-B123 | |
---|---|
DigiKey Part Number | 2490-ESH-B123-ND |
Manufacturer | |
Manufacturer Product Number | ESH-B123 |
Description | SHOE EVA WHT - |
Customer Reference | |
Detailed Description | EVA Shoe White ESD Safe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Estatec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Shoe | |
Size | - | |
Material | EVA | |
Color | White | |
Features | ESD Safe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.99000 | $49.99 |