
EXT-1002-3X5 | |
---|---|
DigiKey Part Number | 2490-EXT-1002-3X5-ND |
Manufacturer | |
Manufacturer Product Number | EXT-1002-3X5 |
Description | BAG STATIC SHIELD MTL IN 3"X5" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Estatec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 4000 psi | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.10000 | $10.00 |
1,000 | $0.06000 | $60.00 |
5,000 | $0.05000 | $250.00 |
10,000 | $0.04000 | $400.00 |