DTD120-19SX-F-W6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD120-19SX-F-W6

DigiKey Part Number
2387-DTD120-19SX-F-W6-ND
Manufacturer
Manufacturer Product Number
DTD120-19SX-F-W6
Description
AC/DC DESKTOP ADAPTER 19V 120W
Customer Reference
Detailed Description
19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETA-USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
6.3A
Power (Watts)
120 W
No Load Power Consumption
300mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm)
Approval Agency
CE, CSA, TUV, UL
Standard Number
62368-1
Weight
1.323 lb (600.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate $38.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$97.00000$97.00