cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-21SYGC/S530-E1/3T

DigiKey Part Number
1080-11-21SYGC/S530-E1/3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11-21SYGC/S530-E1/3T
Description
LED YLW-GRN CLEAR 1206 SMD
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.05723$515.07